DI2579N | Diotec Semiconductor
Bipolar junction transistor, NPN, 1000 mA, 700 V, SMD, SOT-223, DI2579N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
100 pcs.
0.3094 €
250 pcs.
0.2654 €
1000 pcs.
0.1773 €
4000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD High Voltage Transistor, DI2579N, Diotec
SMD High Voltage NPN Transistor
Features
- High collector-emitter voltage
- Low saturation voltage
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | NPN | |
| Collector current | 1000 mA | |
| max.voltage between collector and emitter Vceo | 700 V | |
| Power dissipation | 1.25 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |