BST62 | Diotec Semiconductor

Darlington transistor, PNP, -1 A, -110 V, SMD, SOT-89, BST62

Order No.: 10S9376
MPN:
BST62
BST62 Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
100 pcs.
0.1847 €
250 pcs.
0.1616 €
1000 pcs.
0.1292 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD PNP Darlington Transistor, BST62, Diotec Semiconductor

Features

  • High Collector current
  • High current gain
  • Integrated diode and resistors

Applications

  • Signal processing
  • General AF applications
  • Coil and DC motors drivers
  • Amplifier for µController outputs
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-89
Version PNP
Collector current -1 A
max.voltage between collector and emitter Vceo -110 V
max.voltage between collector and base Vcbo -110 V
Power dissipation 1.3 W
Transit frequency fTmin 185 MHz
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes