BFS20 | Diotec Semiconductor
Bipolar junction transistor, NPN, 25 mA, 20 V, SMD, SOT-23, BFS20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1152 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1152 €
100 pcs.
0.0720 €
250 pcs.
0.0432 €
1000 pcs.
0.0288 €
3000 pcs.
0.0231 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface Mount Si-Epi-Planar Transistor, BFS20, Diotec
Surface Mount Si-Epi-Planar NPN-Transistor
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Collector current | 25 mA | |
| max.voltage between collector and emitter Vceo | 20 V | |
| max.voltage between collector and base Vcbo | 30 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 450 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |