BCX56-16 | Diotec Semiconductor
Bipolar junction transistor, NPN, 1 A, 80 V, SMD, SOT-89, BCX56-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1321 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.0821 €
250 pcs.
0.0500 €
500 pcs.
0.0333 €
1000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, BCX56-16, Diotec
SMD General Purpose NPN Transistor
Features
- High collector current
- Low saturation voltage
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | NPN | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 130 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |