BCX53-16R13 | Diotec Semiconductor
Bipolar junction transistor, PNP, -1 A, -80 V, SMD, SOT-89, BCX53-16R13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
27,370.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000000 pcs.
0.0274 €
SMD General Purpose Transistor, BCX53-16R13, Diotec
SMD General Purpose PNP Transistor
Features
- High collector current
- Low saturation voltage
- AEC-Q101 qualified
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | PNP | |
| Collector current | -1 A | |
| max.voltage between collector and emitter Vceo | -80 V | |
| max.voltage between collector and base Vcbo | -100 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 50 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |