BCV47 | Diotec Semiconductor
Darlington transistor, NPN, 500 mA, 60 V, SMD, SOT-23, BCV47
Order No.: 09S6010
MPN:
BCV47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
100 pcs.
0.0857 €
250 pcs.
0.0512 €
1000 pcs.
0.0345 €
3000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD NPN Darlington Transistor, BCV47, Diotec Semiconductors
Features
- High Collector current
- High current gain
Applications
- Signal processing
- General AF applications
- Coil and DC motors drivers
- Amplifier for µController outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 1 mV | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 0.36 W | |
| Transit frequency fTmin | 170 MHz | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |