BCR08PN | Diotec Semiconductor
Bipolar junction transistor, NPN/PNP, 100 mA, 50 V, SMD, SOT-363, BCR08PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2213 € *
Available in 4 Days: 12,000 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
100 pcs.
0.1380 €
250 pcs.
0.0828 €
1000 pcs.
0.0552 €
3000 pcs.
0.0441 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Digital Transistor, BCR08PN, Diotec
SMD Digital NPN/PNP Transistor
Features
- Cost and space savings by integrated bias resistor combinations
- Two complementary transistors
Applications
- Digital controls
- Switching
- Signal processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-363 | |
| Version | NPN/PNP | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 250 mW | |
| Transit frequency fTmin | 170 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |