BCP55-16-AQ | Diotec Semiconductor
Bipolar junction transistor, NPN, AEC-Q101 qualified, 1000 mA, 60 V, SMD, SOT-223, BCP55-16-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3046 €
100 pcs.
0.1892 €
250 pcs.
0.1131 €
1000 pcs.
0.0750 €
4000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD High Current Transistor, BCP55-16-AQ, Diotec
SMD High Current NPN Transistor
Features
- High collector current
- Low saturation voltage
- AEC-Q101 qualified
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | NPN, AEC-Q101 qualified | |
| Collector current | 1000 mA | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 2 W | |
| Transit frequency fTmin | 100 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |