BC846BP | Diotec Semiconductor

Bipolar junction transistor, NPN, 100 mA, 65 V, SMD, SOT-883, BC846BP

Order No.: 10S9204
MPN:
BC846BP
BC846BP Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0200 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0200 €
100 pcs.
0.0174 €
250 pcs.
0.0133 €
1000 pcs.
0.0117 €
10000 pcs.
0.0093 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose NPN Transistor, BC846BP, Diotec Semiconductor

Features

  • Miniature package
  • Bottom side leads
  • General purpose

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-883
Version NPN
Collector current 100 mA
max.voltage between collector and emitter Vceo 65 V
max.voltage between collector and base Vcbo 80 V
Power dissipation 0.15 W
Transit frequency fTmin 300 MHz
Min DC gain 200 mA
Max DC amplification 450 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back