BC818-40 | Diotec Semiconductor
Bipolar junction transistor, NPN, 800 mA, 25 V, SMD, SOT-23, BC818-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0790 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0790 €
100 pcs.
0.0494 €
250 pcs.
0.0296 €
1000 pcs.
0.0198 €
3000 pcs.
0.0158 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BC818-40, DIOTEC
SMD general purpose NPN transistor.
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 700 mV | |
| Collector current | 800 mA | |
| max.voltage between collector and emitter Vceo | 25 V | |
| Power dissipation | 0.31 W | |
| Transit frequency fTmin | 100 MHz | |
| Frequency | 50 MHz | |
| Min DC gain | 250 mA | |
| Max DC amplification | 630 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |