BC817-16W | Diotec Semiconductor
Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-323, BC817-16W
Order No.: 09S6000
MPN:
BC817-16W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0990 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0990 €
100 pcs.
0.0619 €
250 pcs.
0.0371 €
1000 pcs.
0.0248 €
3000 pcs.
0.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose NPN Transistor, BC817-16W, Diotec Semiconductors
Features
- General Purpose
- Three current gain groups
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-323 | |
| Version | NPN | |
| Saturation voltage | 0.7 V | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 45 V | |
| Power dissipation | 200 mW | |
| Transit frequency fTmin | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |