2SD1918-AQ | Diotec Semiconductor

Bipolar junction transistor, NPN, AEC-Q101 qualified, 1.5 A, 160 V, SMD, DPAK, 2SD1918-AQ

Order No.: 09S6004
MPN:
2SD1918-AQ
2SD1918-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4,105.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.1642 €

SMD High Current NPN Transistor, 2SD1918-AQ, Diotec Semiconductors

Features

  • High collector current
  • High power dissipation
  • AEC-Q101 qualified

Applications

  • Power Amplifiers
  • Driver Circuits
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DPAK
Version NPN, AEC-Q101 qualified
Collector current 1.5 A
max.voltage between collector and emitter Vceo 160 V
Power dissipation 10 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes