2SD1815TR-AQ | Diotec Semiconductor
Bipolar junction transistor, NPN, AEC-Q101 qualified, 3000 mA, 100 V, SMD, DPAK, 2SD1815TR-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
100 pcs.
0.3927 €
250 pcs.
0.3451 €
1000 pcs.
0.2273 €
2500 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD High Current Transistor, 2SD1815TR-AQ, Diotec
SMD High Current NPN Transistor
Features
- High collector current
- High power dissipation
- AEC-Q101 qualified
Applications
- Power Amplifiers
- Driver Circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DPAK | |
| Version | NPN, AEC-Q101 qualified | |
| Collector current | 3000 mA | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 120 V | |
| Power dissipation | 20 W | |
| Transit frequency fTmin | 180 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |