2SCR544R | Diotec Semiconductor
Bipolar junction transistor, NPN, 2500 mA, 80 V, SMD, SOT-23, 2SCR544R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 4 Days: 9,000 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.1999 €
250 pcs.
0.1202 €
1000 pcs.
0.0797 €
3000 pcs.
0.0638 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD High Current Transistor, 2SCR544R, Diotec
SMD High Current NPN Transistor
Features
- High collector current
- Low saturation voltage
- Fast switching times
Applications
- High Speed Switching
- Driver Circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Collector current | 2500 mA | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 1 W | |
| Transit frequency fTmin | 280 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |