SMAZ6V2-13-F | Diodes

Z-diode, 6.2 V, 1 W, SMA, SMAZ6V2-13-F

Order No.: 32S6051
EAN: 4099879083593
MPN:
SMAZ6V2-13-F
Series: SMAZ
SMAZ6V2-13-F Diodes Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1559 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1559 €
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 6.2 V
Power loss 1 W
Enclosure SMA
Number of diodes 1
Assembly SMD
On-State Voltage 1.2 V
Forward Current 2 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 150 °C
Length 4.6 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes