DFLZ24-7 | Diodes

Power zener diode, 24 V, 100 mW, PowerDI123, DFLZ24-7

Order No.: 32S6016
EAN: 4099879083586
MPN:
DFLZ24-7
Series: DFLZ
DFLZ24-7 Diodes Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2654 €
Technical specifications
Filter Property Value
Product type power zener diode
Zener voltage 24 V
Power loss 100 mW
Enclosure PowerDI123
Number of diodes 1
Assembly SMD
On-State Voltage 1.2 V
Forward Current 2 mA
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Length 3 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes