DFLZ15-7 | Diodes
Power zener diode, 15 V, 100 mW, PowerDI123, DFLZ15-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power zener diode | |
| Zener voltage | 15 V | |
| Power loss | 100 mW | |
| Enclosure | PowerDI123 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| On-State Voltage | 1.2 V | |
| Forward Current | 2 mA | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |