BZT52C6V8LP-7 | Diodes

Z-diode, 6.8 V, 250 mW, 0402, BZT52C6V8LP-7

Order No.: 32S6033
MPN:
BZT52C6V8LP-7
BZT52C6V8LP-7 Diodes Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2094 €

Surface Mount Zener Diode, BZT52C6V8LP-7, Diodes

Surface Mount Zener Diode Ideally Suited for Automated Assembly Processes.

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 6.8 V
Power loss 250 mW
Enclosure 0402
Assembly SMD
On-State Voltage 0.9 V
Junction temperature (min.) -65 °C
Junction temperature (max.) 150 °C
Length 1 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes