BZT52C10-7-F | Diodes
Zener diode, 10 V, 500 mW, SOD-123, BZT52C10-7-F
Order No.: 32S3200
MPN:
BZT52C10-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0589 € *
Standard delivery time from the manufacturer is: 1 Week
Zener diodes, 500 mW, type Diodes BZT52C.
AEC-Q101 qualified. Package material to UL 94 V-0; Power losses: 500 mW. Package: SOD123. Operating temperatures: –65 to +150 °C.
Technical attributes (type, rated Zener voltage, Zener voltage range): BZT52C10-7-F, 10 V, 9.4 to 10.6 V
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |