SBR02M30LP-7 | Diodes
Switching Diode, super barrier diode, 30 V, DFN-2, Diodes SBR02M30LP-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching Diode | |
| Version | super barrier diode | |
| Enclosure | DFN-2 | |
| Rated blocking voltage | 30 V | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |