1N4448HLP-7 | Diodes
Switching Diode, 250 mW, 80 V, DFN-2, Diodes 1N4448HLP-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 1 Week
Switching diode, 1N4448HLP-7, Diodes
The 1N4448HLP-7 is a surface mount fast switching diode ideal for battery powered portable applications.
Features
- Fast switching speed
- Ultra-Small surface-mount package
- Low reverse leakage current
- Totally lead-free
- Fully RoHS compliant
- Halogen and antimony free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching Diode | |
| Enclosure | DFN-2 | |
| Pulse power loss | 250 mW | |
| Breakdown voltage | 80 V | |
| Rated blocking voltage | 80 V | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |