1N4148WT-7 | Diodes

Switching Diode, 150 mW, 80 V, SOD-523, Diodes 1N4148WT-7

Order No.: 32S4023
EAN: 4099879046727
MPN:
1N4148WT-7
Series: 1N4
1N4148WT-7 Diodes Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0699 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0699 €

Switching diode, 1N4148WT-7, Diodes

The 1N4148WT-7 is a surface mount fast switching diode for general-purpose switching applications.

Features

  • Fast switching speed
  • Very small surface-mount package
  • High conductance
  • Totally lead-free
  • Fully RoHS compliant
  • Halogen and antimony free
Technical specifications
Filter Property Value
Enclosure SOD-523
Pulse power loss 150 mW
Breakdown voltage 80 V
Assembly SMD
min. operating temperature -65 °C
max. operating temperature 150 °C
Rated blocking voltage 80 V
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11