SD103AW-7-F | Diodes
Schottky rectifier diode, 40 V (RRM), 0.35 A, SOD-123, SD103AW-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0931 € *
Standard delivery time from the manufacturer is: 1 Week
Schottky diode, SD103AW-7-F, Diodes
Schottky rectifier provides low forward voltage drop (VF) and low reserve leakage, this device is ideal for use in general rectification applications, 0.2 A 30 V, packaged in SOD123 package.
Features
- Better efficiency and cooler operation
- Guard ring construction for transient protection
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free
Applications
- Low voltage rectifications
- High-efficiency DC-DC conversions
- Switch mode power supply
- Inverse polarity protections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-123 | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Surge blocking voltage V RMS | 28 V | |
| Forward Current | 0.35 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 28 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |