SBR20A150CT | Diodes
Rectifier diode, 10 A, TO-220, SBR20A150CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
25 pcs.
0.6902 €
100 pcs.
0.6664 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Super barrier rectifier, SBR20A150CT, Diodes
Features
- Low Forward Voltage Drop
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology
- Soft, Fast Switching Capability
Applications
- Switching Power Supplies
- DC-DC Converters
- Freewheeling Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | TO-220 | |
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Forward Current | 10 A | |
| Assembly | THT | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |