SBR130S3-7 | Diodes

Schottky rectifier diode, 30 V, 1 A, SOD-323, SBR130S3-7

Order No.: 33S5234
EAN: 4099879043917
MPN:
SBR130S3-7
Series: SBR
SBR130S3-7 Diodes Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.4165 €
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure SOD-323
Rated blocking voltage 30 V
Voltage V RRM (peak reverse voltage) 30 V
Surge blocking voltage V RMS 30 V
Forward Current 1 A
Assembly SMD
Junction temperature (min.) -65 °C
Junction temperature (max.) 150 °C
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes