ZXMN6A07F | Diodes
DIODES SMD MOSFET NFET 60V 1,2A 250mΩ 150°C TO-236 ZXMN6A07F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1583 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1583 €
25 pcs.
0.1428 €
100 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFETS series ZXM.
N-channel enhancement types.
Technical attributes (type, voltage (VDS), resistance (RDS), current (ID), package): ZXMN6A07F, 60 V, 0.4 ohm, 1.0 A, SOT23, Diodes
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |