ZXMN4A06GTA | Diodes

Diodes N channel MOSFET, 40 V, 7 A, SOT-223, ZXMN4A06GTA

Order No.: 33S2876
EAN: 4099879034588
MPN:
ZXMN4A06GTA
ZXMN4A06GTA Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9639 €

MOSFET, ZXMN4A06GTA, Diodes

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive

Applications

  • DC-DC Converters
  • Audio output stages
  • Relay and solenoid driving
  • Motor control
Technical specifications
Filter Property Value
Version N channel
max. Voltage 40 V
Max. current 7 A
drain-source on resistance RDS (on) max @VGS=10V 50 mΩ
Enclosure SOT-223
Gate Charge Qg @10V (nC) 1.82x10<sup>-8</sup> C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes