ZXMN2A14FTA | Diodes
Diodes N channel MOSFET, 20 V, 4.1 A, TO-236, ZXMN2A14FTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, ZXMN2A14FTA, Diodes
This new generation of trench MOSFETs from Zetex utilizes a unique structure that combines the benefits of low on-resistance with fast switching speed. This makes them ideal for high efficiency, low voltage, power management applications.
Features
- Low on-resistance
- Fast switching speed
- Low threshold
- Low gate drive
Applications
- DC-DC Converters
- Power management functions
- Disconnect switches
- Motor control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 20 V | |
| Max. current | 4.1 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 60 mΩ | |
| Enclosure | TO-236 | |
| Gate Charge Qg @10V (nC) | 6.6x10<sup>-9</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |