ZXMN10A11GTA | Diodes

Diodes N channel MOSFET, 100 V, 1.7 A, SOT-223, ZXMN10A11GTA

Order No.: 33S2840
EAN: 4099879034526
MPN:
ZXMN10A11GTA
ZXMN10A11GTA Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.833 €

MOSFET, ZXMN10A11GTA, Diodes

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

  • Fast switching speed
  • Low gate drive
  • Low input capacitance

Applications

  • Motor control
  • DC-DC Converters
  • Power management functions
  • Uninterrupted power supply
Technical specifications
Filter Property Value
Version N channel
max. Voltage 100 V
Max. current 1.7 A
drain-source on resistance RDS (on) max @VGS=10V 350 mΩ
Enclosure SOT-223
Gate Charge Qg @10V (nC) 5.4x10<sup>-9</sup> C
Power loss 3.9 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes