ZXM61N02FTA | Diodes

Diodes N channel N-channel MOSFET in enhancement mode, 20 V, 1.7 A, SOT-23, ZXM61N02FTA

Order No.: 33S2795
MPN:
ZXM61N02FTA
ZXM61N02FTA Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1749 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1749 €
25 pcs.
0.1642 €
100 pcs.
0.1535 €
250 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

N-Channel MOSFET, ZXM61N02FTA, Diodes

This new generation of high density MOSFETs from Zetex utilises a unique structure that combines the benefits of low on-resistance with fast switching speed. This makes them ideal for high efficiency, low voltage, power management applications.

Features

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive

Applications

  • DC - DC Converters
  • Power Management Functions
  • Disconnect switches
  • Motor control
Technical specifications
Filter Property Value
Version N channel
max. Voltage 20 V
Max. current 1.7 A
drain-source on resistance RDS (on) max @VGS=4,5V 180 mΩ
Enclosure SOT-23
Power loss 806 mW
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes