ZVP4424A | Diodes

Diodes P-channel P-channel enhancement mode Vvrtical DMOS FET, -240 V, -200 mA, TO-92, ZVP4424A

Order No.: 26S2960
MPN:
ZVP4424A
ZVP4424A Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
55.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.5593 €

P-Channel Enhancement Mode Vertical DMOS FET, ZVP4424A, Diodes

Features

  • Low threshold

Applications

  • Electronic Hook Switch
Technical specifications
Filter Property Value
Version P-channel
max. Voltage -240 V
Max. current -200 mA
drain-source on resistance RDS (on) max @VGS=10V 9 Ω
Enclosure TO-92
Power loss 750 mW
Assembly THT
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85412100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes