ZVP2110G | Diodes
Diodes P-channel DMOS FET, SOT-223, ZVP2110G
Order No.: 26S2956
MPN:
ZVP2110G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series ZVP.
Type: ZVP2110G, SOT223
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 8 mΩ | |
| Enclosure | SOT-223 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |