ZVNL120A | Diodes
Diodes N channel vertical DMOS FET, 200 V, 180 mA, TO-226, ZVNL120A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available: 160 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
25 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET NFET s series ZVN.
Type: ZVNL120A, TO92
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 200 V | |
| Max. current | 180 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 10 Ω | |
| Enclosure | TO-226 | |
| Gate Charge Qg @10V (nC) | 1.5x10<sup>-9</sup> C | |
| Power loss | 700 mW | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Bulk with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |