ZVN4310G | Diodes

Diodes N channel MOSFET, SOT-223, ZVN4310G

Order No.: 26S2936
MPN:
ZVN4310G
ZVN4310G Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.5351 €

MOSFET NFET s series ZVN.

Type: ZVN4310G, SOT223

Technical specifications
Filter Property Value
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 750 mΩ
Enclosure SOT-223
Power loss 3 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes