ZVN3310A | Diodes
Diodes N channel DMOS FET, e-line, ZVN3310A
Order No.: 26S2926
MPN:
ZVN3310A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 12 Weeks
MOSFET NFET s series ZVN.
Type: ZVN3310A, TO92
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 10 mΩ | |
| Enclosure | e-line | |
| Power loss | 625 mW | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |