ZVN3306A | Diodes
Diodes N channel enhancement mode MOSFET, 60 V, 270 mA, TO-92, ZVN3306A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
25 pcs.
0.3927 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
N-channel enhancement mode, ZVN3306A, Diodes
N-channel enhancement mode vertical dmos fet, 60 volt vds, rds(on) =5ω.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 270 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 5 Ω | |
| Enclosure | TO-92 | |
| Power loss | 625 mW | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |