ZVN2110A | Diodes

Diodes N channel DMOS FET, e-line, ZVN2110A

Order No.: 26S2916
MPN:
ZVN2110A
ZVN2110A Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.4641 €

MOSFET NFET s series ZVN.

Type: ZVN2110A, TO92, Diodes

Technical specifications
Filter Property Value
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 4 mΩ
Enclosure e-line
Assembly THT
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes