ZVN2106GTA | Diodes
Diodes N channel vertical DMOS FET, 60 V, 710 mA, SOT-223, ZVN2106GTA
Order No.: 33S2759
EAN: 4099879034472
MPN:
ZVN2106GTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, ZVN2106GTA, Diodes
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Applications
- DC-DC Converters
- Solenoids / Relay driver for automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 710 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 2 Ω | |
| Enclosure | SOT-223 | |
| Power loss | 2 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |