VN10LFTA | Diodes
Diodes N channel vertical DMOS FET, 60 V, 150 mA, TO-236, VN10LFTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, VN10LFTA, Diodes
N-channel enhancement mode vertical DMOS FET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 150 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 5 Ω | |
| Enclosure | TO-236 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |