DMN65D8L-7 | Diodes
Diodes N channel MOSFET, 60 V, 310 mA, TO-236, DMN65D8L-7
Order No.: 33S2414
EAN: 4099879034441
MPN:
DMN65D8L-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: 14 Weeks
MOSFET, DMN65D8L-7, Diodes
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 310 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 3 Ω | |
| Enclosure | TO-236 | |
| Gate Charge Qg @10V (nC) | 8.7x10<sup>-10</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |