DMN62D0UDW-7 | Diodes
Diodes N channel dual MOSFET, 60 V, 350 mA, SOT-363, DMN62D0UDW-7
Order No.: 33S2402
EAN: 4099879034427
MPN:
DMN62D0UDW-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, DMN62D0UDW-7, Diodes
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low Input/Output Leakage
- Ultra-Small surface mount package
Applications
- Motor control
- Power management functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 350 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 2 Ω | |
| Enclosure | SOT-363 | |
| Gate Charge Qg @10V (nC) | 5x10<sup>-10</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |