DMN6075S-7 | Diodes

Diodes N channel MOSFET, 60 V, 2 A, TO-236, DMN6075S-7

Order No.: 33S2391
EAN: 4099879034410
MPN:
DMN6075S-7
DMN6075S-7 Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2428 €

MOSFET, DMN6075S-7, Diodes

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

  • Low on-resistance
  • Low input capacitance
  • Fast switching speed

Applications

  • DC-DC Converters
  • Power management functions
  • Backlighting
Technical specifications
Filter Property Value
Version N channel
max. Voltage 60 V
Max. current 2 A
drain-source on resistance RDS (on) max @VGS=10V 85 mΩ
Enclosure TO-236
Gate Charge Qg @10V (nC) 1.23x10<sup>-8</sup> C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes