DMN6068SE-13 | Diodes
Diodes N channel MOSFET, 60 V, 4.1 A, SOT-223, DMN6068SE-13
Order No.: 33S2386
EAN: 4099879034403
MPN:
DMN6068SE-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2547 €
10 pcs.
0.2475 €
25 pcs.
0.2392 €
100 pcs.
0.2237 €
250 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, DMN6068SE-13, Diodes
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
- Low on-resistance
- Fast switching speed
Applications
- Motor control
- Transformer driving switch
- DC-DC Converters
- Power management functions
- Uninterrupted power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 4.1 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 68 mΩ | |
| Enclosure | SOT-223 | |
| Gate Charge Qg @10V (nC) | 1.03x10<sup>-8</sup> C | |
| Power loss | 3.7 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |