DMN5L06K-7 | Diodes
Diodes N channel MOSFET, 50 V, 300 mA, TO-236, DMN5L06K-7
Order No.: 33S2365
EAN: 4099879034397
MPN:
DMN5L06K-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 18 Weeks
MOSFET, DMN5L06K-7, Diodes
This new generation 50V N-channel enhancement mode MOSFET is designed to minimize RDS(ON) yet maintain superior switching performance. This device is ideal for use in notebook battery power management and load switches.
Features
- Low on-resistance
- Very low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low Input/Output Leakage
Applications
- Load switch
- Level switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 50 V | |
| Max. current | 300 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 2 Ω | |
| Enclosure | TO-236 | |
| Power loss | 350 mW | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |