DMN2004DWK-7 | Diodes
Diodes N channel MOSFET, 20 V, 540 mA, SOT-363, DMN2004DWK-7
Order No.: 33S2184
EAN: 4099879034366
MPN:
DMN2004DWK-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 10 Weeks
MOSFET, DMN2004DWK-7, Diodes
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low Input/Output Leakage
- Ultra-Small surface mount package
Applications
- Load switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 20 V | |
| Max. current | 540 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 550 mΩ | |
| Enclosure | SOT-363 | |
| Power loss | 200 mW | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |