DMN10H220L-7 | Diodes
Diodes N channel MOSFET, 100 V, 1.4 A, TO-236, DMN10H220L-7
Order No.: 33S2174
EAN: 4099879034359
MPN:
DMN10H220L-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, DMN10H220L-7, Diodes
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low Input/Output Leakage
Applications
- Load switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 100 V | |
| Max. current | 1.4 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 220 mΩ | |
| Enclosure | TO-236 | |
| Gate Charge Qg @10V (nC) | 8.3x10<sup>-9</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |