DMN10H120SE-13 | Diodes

Diodes N channel MOSFET, 100 V, 3.6 A, SOT-223, DMN10H120SE-13

Order No.: 33S2166
EAN: 4099879034342
MPN:
DMN10H120SE-13
DMN10H120SE-13 Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.6545 €

MOSFET, DMN10H120SE-13, Diodes

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

  • Low on-resistance
  • Low input capacitance
  • Fast switching speed
  • Low Input/Output Leakage

Applications

  • DC-DC Converters
  • Power management functions
Technical specifications
Filter Property Value
Version N channel
max. Voltage 100 V
Max. current 3.6 A
drain-source on resistance RDS (on) max @VGS=10V 110 mΩ
Enclosure SOT-223
Gate Charge Qg @10V (nC) 1x10<sup>-8</sup> C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes