DMG3414U-7 | Diodes
Diodes N channel MOSFET, 20 V, 4.2 A, TO-236, DMG3414U-7
Order No.: 33S2097
EAN: 4099879034311
MPN:
DMG3414U-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, DMG3414U-7, Diodes
N-channel enhancement mode MOSFET
Features
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low Input/Output Leakage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 20 V | |
| Max. current | 4.2 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 25 mΩ | |
| Enclosure | TO-236 | |
| Gate Charge Qg @10V (nC) | 9.6x10<sup>-9</sup> C | |
| Power loss | 780 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |