DMG3402L-7 | Diodes

Diodes N channel FET, 30 V, 4 A, TO-236, DMG3402L-7

Order No.: 33S2092
EAN: 4099879034304
MPN:
DMG3402L-7
DMG3402L-7 Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3213 €

Transistor, DMG3402L-7, Diodes

N-channel enhancement mode field effect transistor

Features

  • Low on-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Low Input/Output Leakage

Applications

  • DC-DC Converters
  • Power management functions
  • Battery operated systems and solid-state relays
Technical specifications
Filter Property Value
Version N channel
max. Voltage 30 V
Max. current 4 A
drain-source on resistance RDS (on) max @VGS=10V 52 mΩ
Enclosure TO-236
Gate Charge Qg @10V (nC) 1.17x10<sup>-8</sup> C
Power loss 1.4 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes