BSS84-7-F | Diodes
Diodes P-channel P-channel enhancement mode MOSFET, -50 V, -130 mA, SOT-23, BSS84-7-F
Order No.: 33S2018
MPN:
BSS84-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0393 € *
Available in 5 Days: 6,000 pcs. - if ordered today
P-Channel Enhancement Mode MOSFET, BSS84-7-F, Diodes
This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
Applications
- General-purpose interfacing switches
- Power-management functions
- Analog switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -50 V | |
| Max. current | -130 mA | |
| Enclosure | SOT-23 | |
| Gate Charge Qg @10V (nC) | 5.9x10<sup>-10</sup> C | |
| Power loss | 300 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |